Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belling Lee Black Test Socket, 10A, 30 V, 60 V, Silver Plated

RS Stock No.: 444-416Brand: Belling LeeManufacturers Part No.: L1737A/JBLACK
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V, 60 V

Current Rating

10A

Contact Plating

Silver

Length

21mm

Contact Material

Brass

Insulation Material

PP

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Belling Lee Black Test Socket, 10A, 30 V, 60 V, Silver Plated

P.O.A.

Each (In a Pack of 5) (ex VAT)

Belling Lee Black Test Socket, 10A, 30 V, 60 V, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V, 60 V

Current Rating

10A

Contact Plating

Silver

Length

21mm

Contact Material

Brass

Insulation Material

PP