Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Self-Adhesive Thermal Interface Pad, 0.127mm Thick, 0.6W/m·K, Acrylic, 35 x 35mm

RS Stock No.: 177-7723Brand: BergquistManufacturers Part No.: CPU PAD 35X35
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

35 x 35mm

Thickness

0.127mm

Length

35mm

Width

35mm

Thermal Conductivity

0.6W/m·K

Material

Acrylic

Self-Adhesive

Yes

Country of Origin

United States

Product details

CPU Pad insulators for PGA

Electrical insulators and thermal conductors.
Designed for fixing PGA type coolers on to microprocessors.
The CPU pad is self-adhesive on both sides.

Stock information temporarily unavailable.

AED 274.58

AED 27.458 Each (In a Pack of 10) (ex VAT)

AED 288.31

AED 28.831 Each (In a Pack of 10) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.127mm Thick, 0.6W/m·K, Acrylic, 35 x 35mm

AED 274.58

AED 27.458 Each (In a Pack of 10) (ex VAT)

AED 288.31

AED 28.831 Each (In a Pack of 10) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.127mm Thick, 0.6W/m·K, Acrylic, 35 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 27.458AED 274.58
50 - 240AED 24.78AED 247.80
250 - 490AED 22.102AED 221.02
500 - 990AED 20.948AED 209.48
1000+AED 20.422AED 204.22

Technical Document

Specifications

Dimensions

35 x 35mm

Thickness

0.127mm

Length

35mm

Width

35mm

Thermal Conductivity

0.6W/m·K

Material

Acrylic

Self-Adhesive

Yes

Country of Origin

United States

Product details

CPU Pad insulators for PGA

Electrical insulators and thermal conductors.
Designed for fixing PGA type coolers on to microprocessors.
The CPU pad is self-adhesive on both sides.