Bergquist Gap Filler 3500S35 Thermal Grease, 3.6W/m·K

RS Stock No.: 127-029Brand: BergquistManufacturers Part No.: GF3500S35-00-60-50CC
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Thermal Conductivity

3.6W/m·K

Material

Gap Filler 3500S35

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Pack Size

50 ml

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

3500S35 Joint coater

Two-part gap filler for thermal interfaces. Designed for fragile and low-stress applications such as those used in automotive electronics and fibre optic telecommunications equipment.

Thixotropic
Density (g/cc): 2.9.
50 cc cartridge.

You may be interested in
RS PRO Grease
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bergquist Gap Filler 3500S35 Thermal Grease, 3.6W/m·K

P.O.A.

Bergquist Gap Filler 3500S35 Thermal Grease, 3.6W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grease
P.O.A.Each (ex VAT)

Technical Document

Specifications

Thermal Conductivity

3.6W/m·K

Material

Gap Filler 3500S35

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Pack Size

50 ml

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

3500S35 Joint coater

Two-part gap filler for thermal interfaces. Designed for fragile and low-stress applications such as those used in automotive electronics and fibre optic telecommunications equipment.

Thixotropic
Density (g/cc): 2.9.
50 cc cartridge.

You may be interested in
RS PRO Grease
P.O.A.Each (ex VAT)