Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Thermal Interface Sheet, 0.08in Thick, 0.8W/m·K, Gap Pad VO, 200 x 100mm

RS Stock No.: 283-3795Brand: BergquistManufacturers Part No.: GPVO-0.080-00-00-200X100
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.08in

Length

200mm

Width

100mm

Thermal Conductivity

0.8W/m·K

Material

Gap Pad VO

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad VO

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

AED 234.10

AED 234.10 Each (ex VAT)

AED 245.80

AED 245.80 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 0.8W/m·K, Gap Pad VO, 200 x 100mm

AED 234.10

AED 234.10 Each (ex VAT)

AED 245.80

AED 245.80 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 0.8W/m·K, Gap Pad VO, 200 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 234.10
10 - 49AED 210.75
50+AED 187.30

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.08in

Length

200mm

Width

100mm

Thermal Conductivity

0.8W/m·K

Material

Gap Pad VO

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad VO

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications