Bergquist Thermal Interface Sheet, 0.08in Thick, 0.8W/m·K, Gap Pad VO, 8 x 16in

RS Stock No.: 177-7830Brand: BergquistManufacturers Part No.: GPVO-0.080-00-0816
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

8 x 16in

Thickness

0.08in

Length

8in

Width

16in

Thermal Conductivity

0.8W/m·K

Material

Gap Pad VO

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad VO

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

AED 661.60

AED 661.60 Each (ex VAT)

AED 694.68

AED 694.68 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 0.8W/m·K, Gap Pad VO, 8 x 16in

AED 661.60

AED 661.60 Each (ex VAT)

AED 694.68

AED 694.68 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 0.8W/m·K, Gap Pad VO, 8 x 16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 661.60
10 - 24AED 605.38
25 - 49AED 549.15
50 - 99AED 510.14
100+AED 503.16

Technical Document

Specifications

Dimensions

8 x 16in

Thickness

0.08in

Length

8in

Width

16in

Thermal Conductivity

0.8W/m·K

Material

Gap Pad VO

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad VO

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications