Bergquist Thermal Interface Sheet, 0.04in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm

RS Stock No.: 468-2274Brand: BergquistManufacturers Part No.: GPVOUS-0.040-00-00-100X100
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

100 x 100mm

Thickness

0.04in

Length

100mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

AED 133.82

AED 133.82 Each (ex VAT)

AED 140.51

AED 140.51 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.04in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm

AED 133.82

AED 133.82 Each (ex VAT)

AED 140.51

AED 140.51 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.04in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 133.82
10 - 24AED 122.48
25 - 49AED 110.93
50 - 99AED 102.38
100+AED 99.38

Technical Document

Specifications

Dimensions

100 x 100mm

Thickness

0.04in

Length

100mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications