Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm

RS Stock No.: 468-2280Brand: BergquistManufacturers Part No.: GPVOUS-0.080-00-00-0404
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

100 x 100mm

Thickness

0.08in

Length

100mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

AED 177.56

AED 177.56 Each (ex VAT)

AED 186.44

AED 186.44 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm

AED 177.56

AED 177.56 Each (ex VAT)

AED 186.44

AED 186.44 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 177.56
10 - 24AED 150.99
25 - 49AED 139.96
50 - 99AED 135.76
100+AED 131.88

Technical Document

Specifications

Dimensions

100 x 100mm

Thickness

0.08in

Length

100mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad® VO Ultra Soft

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications