Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 200 x 100mm

RS Stock No.: 367-3229Brand: BergquistManufacturers Part No.: GPVOUS-0.080-AC-00-200X100
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.08in

Length

200mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad Vo®/GAP Pad Vo® Ultra Soft and GAP Pad 2000 thermal joints

Electrical insulators and thermal conductors.
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).

Stock information temporarily unavailable.

AED 473.76

AED 473.76 Each (ex VAT)

AED 497.45

AED 497.45 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 200 x 100mm

AED 473.76

AED 473.76 Each (ex VAT)

AED 497.45

AED 497.45 Each (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 200 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 473.76
10 - 24AED 433.44
25 - 49AED 393.22
50 - 99AED 362.41
100+AED 351.96

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.08in

Length

200mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

GAP Pad Vo®/GAP Pad Vo® Ultra Soft and GAP Pad 2000 thermal joints

Electrical insulators and thermal conductors.
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).