Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Thermal Interface Sheet, 0.015in Thick, 3.5W/m·K, Fibreglass, 150 x 150mm

RS Stock No.: 468-2319Brand: BergquistManufacturers Part No.: SP2000-0.015-00-00-150X150
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

150 x 150mm

Thickness

0.015in

Length

150mm

Width

150mm

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Sil-Pad® 2000

High performance, high reliability

A composite of silicone rubber and fibreglass
Electrically isolating material
White colour
Flame retardant

Stock information temporarily unavailable.

AED 727.60

AED 727.60 Each (ex VAT)

AED 763.98

AED 763.98 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.015in Thick, 3.5W/m·K, Fibreglass, 150 x 150mm

AED 727.60

AED 727.60 Each (ex VAT)

AED 763.98

AED 763.98 Each (inc. VAT)

Bergquist Thermal Interface Sheet, 0.015in Thick, 3.5W/m·K, Fibreglass, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 727.60
10 - 49AED 654.83
50+AED 582.07

Technical Document

Specifications

Dimensions

150 x 150mm

Thickness

0.015in

Length

150mm

Width

150mm

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Sil-Pad® 2000

High performance, high reliability

A composite of silicone rubber and fibreglass
Electrically isolating material
White colour
Flame retardant