Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm

Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.178mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
Distrelec Product Id
30423954
Country of Origin
United States
Product details
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
AED 37.80
AED 3.78 Each (In a Pack of 10) (ex VAT)
AED 39.69
AED 3.969 Each (In a Pack of 10) (inc. VAT)
10
AED 37.80
AED 3.78 Each (In a Pack of 10) (ex VAT)
AED 39.69
AED 3.969 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.78 | AED 37.80 |
100 - 240 | AED 3.308 | AED 33.08 |
250 - 490 | AED 3.202 | AED 32.02 |
500 - 990 | AED 3.098 | AED 30.98 |
1000+ | AED 3.045 | AED 30.45 |
Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.178mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
Distrelec Product Id
30423954
Country of Origin
United States
Product details
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks