Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Self-Adhesive Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm

RS Stock No.: 169-2307Brand: BergquistManufacturers Part No.: SP400-0.007-AC-104
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

25.4 x 19.05mm

Thickness

0.178mm

Length

25.4mm

Width

19.05mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad 400 Insulators

The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks

You may be interested in
Stock information temporarily unavailable.

AED 249.38

AED 4.988 Each (In a Pack of 50) (ex VAT)

AED 261.85

AED 5.237 Each (In a Pack of 50) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm

AED 249.38

AED 4.988 Each (In a Pack of 50) (ex VAT)

AED 261.85

AED 5.237 Each (In a Pack of 50) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 25.4 x 19.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

25.4 x 19.05mm

Thickness

0.178mm

Length

25.4mm

Width

19.05mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad 400 Insulators

The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks

You may be interested in