Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 41.91 x 28.96mm

RS Stock No.: 169-4599Brand: BergquistManufacturers Part No.: SPK10-0.006-00-05
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

41.91 x 28.96mm

Thickness

0.152mm

Length

41.91mm

Width

28.96mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.

Stock information temporarily unavailable.

AED 106.60

AED 10.66 Each (In a Pack of 10) (ex VAT)

AED 111.93

AED 11.193 Each (In a Pack of 10) (inc. VAT)

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 41.91 x 28.96mm

AED 106.60

AED 10.66 Each (In a Pack of 10) (ex VAT)

AED 111.93

AED 11.193 Each (In a Pack of 10) (inc. VAT)

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 41.91 x 28.96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 10.66AED 106.60
50 - 90AED 10.30AED 103.00
100+AED 9.94AED 99.40

Technical Document

Specifications

Dimensions

41.91 x 28.96mm

Thickness

0.152mm

Length

41.91mm

Width

28.96mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.