Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 19.05 x 12.7mm

RS Stock No.: 468-2729Brand: BergquistManufacturers Part No.: SPK10-0.006-00-54
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

19.05 x 12.7mm

Thickness

0.152mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 19.05 x 12.7mm

P.O.A.

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 19.05 x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

19.05 x 12.7mm

Thickness

0.152mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

You may be interested in