Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 41.91 x 28.96mm

RS Stock No.: 169-4634Brand: BergquistManufacturers Part No.: SPK10-0.006-AC-05
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

41.91 x 28.96mm

Thickness

0.152mm

Length

41.91mm

Width

28.96mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.

You may be interested in
Stock information temporarily unavailable.

AED 55.10

AED 5.51 Each (In a Pack of 10) (ex VAT)

AED 57.86

AED 5.786 Each (In a Pack of 10) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 41.91 x 28.96mm

AED 55.10

AED 5.51 Each (In a Pack of 10) (ex VAT)

AED 57.86

AED 5.786 Each (In a Pack of 10) (inc. VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 41.91 x 28.96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

41.91 x 28.96mm

Thickness

0.152mm

Length

41.91mm

Width

28.96mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.

You may be interested in