Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19mm
Thickness
0.152mm
Length
25.4mm
Width
19mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.
AED 118.12
AED 2.362 Each (In a Pack of 50) (ex VAT)
AED 124.03
AED 2.48 Each (In a Pack of 50) (inc. VAT)
50
AED 118.12
AED 2.362 Each (In a Pack of 50) (ex VAT)
AED 124.03
AED 2.48 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19mm
Thickness
0.152mm
Length
25.4mm
Width
19mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.
