Bergquist Non-Silicone Thermal Grease, 1.5W/m·K

RS Stock No.: 127-035Brand: BergquistManufacturers Part No.: TIC1000A-00-00-5.0CC
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Thermal Conductivity

1.5W/m·K

Material

Non-Silicone

Maximum Operating Temperature

+150°C

Pack Size

0.5 ml

Operating Temperature Range

Maximum of +150 °C

Country of Origin

United States

Product details

TIC™ 1000A Compound

Thermally compound intended for use as thermal interface between processors and heatsink.

High thermal performance : 0.32°C/W ( TO220 termal test @ 50 psi)
Density (g/cc) : 2.1
The compound requires pressure of assembly to cause flow

Stock information temporarily unavailable.

AED 316.16

AED 316.16 Each (ex VAT)

AED 331.97

AED 331.97 Each (inc. VAT)

Bergquist Non-Silicone Thermal Grease, 1.5W/m·K

AED 316.16

AED 316.16 Each (ex VAT)

AED 331.97

AED 331.97 Each (inc. VAT)

Bergquist Non-Silicone Thermal Grease, 1.5W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 316.16
6 - 14AED 303.50
15+AED 297.20

Technical Document

Specifications

Thermal Conductivity

1.5W/m·K

Material

Non-Silicone

Maximum Operating Temperature

+150°C

Pack Size

0.5 ml

Operating Temperature Range

Maximum of +150 °C

Country of Origin

United States

Product details

TIC™ 1000A Compound

Thermally compound intended for use as thermal interface between processors and heatsink.

High thermal performance : 0.32°C/W ( TO220 termal test @ 50 psi)
Density (g/cc) : 2.1
The compound requires pressure of assembly to cause flow