Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W

RS Stock No.: 440-511Brand: BerkerManufacturers Part No.: 171436712505 A
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

125W

Voltage Rating

230V ac

Switch Type

Round Push Button Operator

Current Rating

500mA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W

P.O.A.

Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

125W

Voltage Rating

230V ac

Switch Type

Round Push Button Operator

Current Rating

500mA

Country of Origin

Germany