Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W
Technical Document
Specifications
Brand
BerkerNumber of Gangs
1
Maximum Supported Wattage
125W
Voltage Rating
230V ac
Switch Type
Round Push Button Operator
Current Rating
500mA
Country of Origin
Germany
Stock information temporarily unavailable.
AED 273.21
AED 273.21 Each (ex VAT)
AED 286.87
AED 286.87 Each (inc. VAT)
Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W
1
AED 273.21
AED 273.21 Each (ex VAT)
AED 286.87
AED 286.87 Each (inc. VAT)
Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BerkerNumber of Gangs
1
Maximum Supported Wattage
125W
Voltage Rating
230V ac
Switch Type
Round Push Button Operator
Current Rating
500mA
Country of Origin
Germany