Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bernstein AG 85 mm, Stainless Steel, Pointed, Tweezers

RS Stock No.: 834-8189Brand: Bernstein AGManufacturers Part No.: 5-071
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

85 mm

Orientation

Straight

Point Type

Pointed

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Country of Origin

Italy

Product details

Bernstein Precision Surface Mount Tweezers (SA)

Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.

Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job

You may be interested in
Stock information temporarily unavailable.

AED 65.20

AED 65.20 Each (ex VAT)

AED 68.46

AED 68.46 Each (inc. VAT)

Bernstein AG 85 mm, Stainless Steel, Pointed, Tweezers

AED 65.20

AED 65.20 Each (ex VAT)

AED 68.46

AED 68.46 Each (inc. VAT)

Bernstein AG 85 mm, Stainless Steel, Pointed, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

85 mm

Orientation

Straight

Point Type

Pointed

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Country of Origin

Italy

Product details

Bernstein Precision Surface Mount Tweezers (SA)

Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.

Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job

You may be interested in