Bernstein AG SKI Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 436-5569Brand: Bernstein AGManufacturers Part No.: 6016869058
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Safety Contacts

NO/NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP65

Number of Head Directions

4

Series

SKI

Depth

30.5mm

Minimum Operating Temperature

-30°C

Length

111.25mm

Width

31mm

Maximum Operating Temperature

+80°C

Maximum Current

3A

Country of Origin

Germany

Product details

SKI/SKT Safety Switch

Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65

SKI

Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.

SKT

Dimensions: 83 x 30 x 27 mm
2 output contacts max.

Approvals

UL, CSA and BG-approved

Interlock Switch

Stock information temporarily unavailable.

AED 206.12

AED 206.12 Each (ex VAT)

AED 216.43

AED 216.43 Each (inc. VAT)

Bernstein AG SKI Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic

AED 206.12

AED 206.12 Each (ex VAT)

AED 216.43

AED 216.43 Each (inc. VAT)

Bernstein AG SKI Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 206.12
10 - 14AED 195.72
15+AED 189.00

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Safety Contacts

NO/NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP65

Number of Head Directions

4

Series

SKI

Depth

30.5mm

Minimum Operating Temperature

-30°C

Length

111.25mm

Width

31mm

Maximum Operating Temperature

+80°C

Maximum Current

3A

Country of Origin

Germany

Product details

SKI/SKT Safety Switch

Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65

SKI

Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.

SKT

Dimensions: 83 x 30 x 27 mm
2 output contacts max.

Approvals

UL, CSA and BG-approved

Interlock Switch