Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12

RS Stock No.: 179-0483Brand: Bernstein AGManufacturers Part No.: 6075685121
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Housing Material

Nylon 66

Connection Type

M12

Actuator Type

Unique Coded

Safety Category

3

Sensor Principle

RFID

Actuator Included

No

Series

SRF

Switching Distance

13 mm

IP Rating

IP69

Supply Current

10 mA, 100mA

Depth

36mm

Width

15mm

Number of Approach Directions

1

Length

26mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 405.10

AED 405.10 Each (ex VAT)

AED 425.35

AED 425.35 Each (inc. VAT)

Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12

AED 405.10

AED 405.10 Each (ex VAT)

AED 425.35

AED 425.35 Each (inc. VAT)

Bernstein AG SRF Series RFID Non-Contact Safety Switch, Nylon 66 Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Housing Material

Nylon 66

Connection Type

M12

Actuator Type

Unique Coded

Safety Category

3

Sensor Principle

RFID

Actuator Included

No

Series

SRF

Switching Distance

13 mm

IP Rating

IP69

Supply Current

10 mA, 100mA

Depth

36mm

Width

15mm

Number of Approach Directions

1

Length

26mm

Country of Origin

Germany