Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT

Technical Document
Specifications
Brand
Bernstein AGContact Configuration
SPDT
Foot Switch Type
Emergency Stop Foot Switch
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
Yes
Colour
Red
Height
146mm
Depth
146mm
Width
156mm
Length
250mm
Dimensions
250 x 156 x 146mm
Number of Pedals
1
Distrelec Product Id
30410147
Country of Origin
Germany
AED 604.87
AED 604.87 Each (ex VAT)
AED 635.11
AED 635.11 Each (inc. VAT)
1
AED 604.87
AED 604.87 Each (ex VAT)
AED 635.11
AED 635.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bernstein AGContact Configuration
SPDT
Foot Switch Type
Emergency Stop Foot Switch
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
Yes
Colour
Red
Height
146mm
Depth
146mm
Width
156mm
Length
250mm
Dimensions
250 x 156 x 146mm
Number of Pedals
1
Distrelec Product Id
30410147
Country of Origin
Germany