Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bernstein 130 mm, Stainless Steel, Chisel, ESD Tweezers

RS Stock No.: 112-364Brand: BernsteinManufacturers Part No.: 5-078-13Distrelec Article No.: 18043325
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

130 mm

Point Type

Chisel

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

18043325

Country of Origin

Germany

Product details

Bernstein ESD Precision Surface Mount Tweezers (SA)

ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.

Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job

You may be interested in
Stock information temporarily unavailable.

AED 71.48

AED 71.48 Each (ex VAT)

AED 75.05

AED 75.05 Each (inc. VAT)

Bernstein 130 mm, Stainless Steel, Chisel, ESD Tweezers

AED 71.48

AED 71.48 Each (ex VAT)

AED 75.05

AED 75.05 Each (inc. VAT)

Bernstein 130 mm, Stainless Steel, Chisel, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

130 mm

Point Type

Chisel

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

18043325

Country of Origin

Germany

Product details

Bernstein ESD Precision Surface Mount Tweezers (SA)

ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.

Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job

You may be interested in