Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bernstein Hall Effect Sensor, PNP Output, 10 → 39 V dc

RS Stock No.: 564-753Brand: BernsteinManufacturers Part No.: MEM-M10PS/H10-KL2
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

PNP

Supply Voltage

10 → 39 V dc

Terminal Type

Wire Lead

Switching Current

400 mA

Switching Frequency

1.5 kHz

IP Rating

IP67

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Housing Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bernstein Hall Effect Sensor, PNP Output, 10 → 39 V dc

P.O.A.

Bernstein Hall Effect Sensor, PNP Output, 10 → 39 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Output Type

PNP

Supply Voltage

10 → 39 V dc

Terminal Type

Wire Lead

Switching Current

400 mA

Switching Frequency

1.5 kHz

IP Rating

IP67

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Housing Material

Brass

You may be interested in