Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bessey & Sohn Trimming Knife with Standard Blade, 2.25in Blade Length

RS Stock No.: 484-045Brand: BesseyManufacturers Part No.: DBKPH-EU
brand-logo
View all in Safety Knives

Technical Document

Specifications

Knife Type

Folding; Utility

Blade Type

Standard

Length Of Blade Required

2.25in

Number Of Blades Supplied

6

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bessey & Sohn Trimming Knife with Standard Blade, 2.25in Blade Length

P.O.A.

Bessey & Sohn Trimming Knife with Standard Blade, 2.25in Blade Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Knife Type

Folding; Utility

Blade Type

Standard

Length Of Blade Required

2.25in

Number Of Blades Supplied

6

Country of Origin

China

You may be interested in