Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BG Electrical 13A, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Surface Mount , Switched, IP66 , Outdoor, 250

RS Stock No.: 699-7105Brand: BG ElectricalManufacturers Part No.: WP22KIT/3-02
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Material

Polycarbonate

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Passive

Colour

Grey

Mounting Style

Surface Mount

Outdoor Use

Yes

Switched

Yes

Trip Speed

40ms

Current Rating

13A

International Protection Rating

IP66

Voltage Rating

250 V

Number of Poles

2

Trip Current

30mA

Faceplate Mounting Type

Screwed

Series

Storm

Height

160mm

Minimum Box Depth

80mm

Switch Style

Rocker

Width

200mm

Fixing Standard

BS

Earth Terminal

Yes

Dimensions L x W x D

171 x 154 x 80mm

Colour Family

Grey

Dimensions (L x W x D)

171 x 154 x 80mm

Country of Origin

China

Product details

Outdoor Power Kit

Covers to seal the fixing screws
2 Earth terminals in socket
1 Earth terminal in mounting box
Cable entries in the 4 sides have removable blanking caps except for the middle entry on the bottom face which is pre wired with a cable gland
Socket is prewired with 3m of 3 core 1.25mm² black flex to BS6500, the end of cable is prepared for wiring direct to the RCD plug
Cover will stay open to allow for easy access to sockets
See-through cover allows status of switches to be seen
RCD plug is non latching type
Suitable for temporary installation only
Latched type, 30mA trip current, 40mS trip

Stock information temporarily unavailable.

AED 456.22

AED 456.22 Each (ex VAT)

AED 479.03

AED 479.03 Each (inc. VAT)

BG Electrical 13A, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Surface Mount , Switched, IP66 , Outdoor, 250

AED 456.22

AED 456.22 Each (ex VAT)

AED 479.03

AED 479.03 Each (inc. VAT)

BG Electrical 13A, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Surface Mount , Switched, IP66 , Outdoor, 250
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 456.22
10 - 49AED 442.68
50+AED 428.14

Technical Document

Specifications

Material

Polycarbonate

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Passive

Colour

Grey

Mounting Style

Surface Mount

Outdoor Use

Yes

Switched

Yes

Trip Speed

40ms

Current Rating

13A

International Protection Rating

IP66

Voltage Rating

250 V

Number of Poles

2

Trip Current

30mA

Faceplate Mounting Type

Screwed

Series

Storm

Height

160mm

Minimum Box Depth

80mm

Switch Style

Rocker

Width

200mm

Fixing Standard

BS

Earth Terminal

Yes

Dimensions L x W x D

171 x 154 x 80mm

Colour Family

Grey

Dimensions (L x W x D)

171 x 154 x 80mm

Country of Origin

China

Product details

Outdoor Power Kit

Covers to seal the fixing screws
2 Earth terminals in socket
1 Earth terminal in mounting box
Cable entries in the 4 sides have removable blanking caps except for the middle entry on the bottom face which is pre wired with a cable gland
Socket is prewired with 3m of 3 core 1.25mm² black flex to BS6500, the end of cable is prepared for wiring direct to the RCD plug
Cover will stay open to allow for easy access to sockets
See-through cover allows status of switches to be seen
RCD plug is non latching type
Suitable for temporary installation only
Latched type, 30mA trip current, 40mS trip