Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BI Technologies 22mm Chrome Multiturn Dial for 6.35mm Shaft, 2696

RS Stock No.: 625-1579Brand: BI TechnologiesManufacturers Part No.: 2696
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Shaft Size

6.35mm

Knob Diameter

22mm

Knob Height

22.9mm

Body Colour

Chrome

Indicator Colour

Black

Knob Type

Dial

PRICED TO CLEAR

Yes

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

BI Technologies 22mm Chrome Multiturn Dial for 6.35mm Shaft, 2696

P.O.A.

BI Technologies 22mm Chrome Multiturn Dial for 6.35mm Shaft, 2696
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Size

6.35mm

Knob Diameter

22mm

Knob Height

22.9mm

Body Colour

Chrome

Indicator Colour

Black

Knob Type

Dial

PRICED TO CLEAR

Yes

Country of Origin

Malaysia