Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BIC White Board Marker, 4 Black, Blue, Green, Red, White, 1.5 mm Tip Size

RS Stock No.: 265-5577Brand: BICManufacturers Part No.: 904941
brand-logo
View all in White Board Pens

Technical Document

Specifications

Brand

Bic

Colour

Black, Blue, Green, Red, White

Tip Shape

Bullet

Tip Size

1.5 mm

Number of Markers Included

4

Country of Origin

France

Stock information temporarily unavailable.

AED 31.97

AED 31.97 Each (ex VAT)

AED 33.57

AED 33.57 Each (inc. VAT)

BIC White Board Marker, 4 Black, Blue, Green, Red, White, 1.5 mm Tip Size

AED 31.97

AED 31.97 Each (ex VAT)

AED 33.57

AED 33.57 Each (inc. VAT)

BIC White Board Marker, 4 Black, Blue, Green, Red, White, 1.5 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bic

Colour

Black, Blue, Green, Red, White

Tip Shape

Bullet

Tip Size

1.5 mm

Number of Markers Included

4

Country of Origin

France