Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bimed Grey PA 6 Cable Gland, M32 Thread, 18mm min., 25mm max., IP68

RS Stock No.: 392-5520Brand: BimedManufacturers Part No.: 030280M32S1
View all in Cable Glands

Technical Document

Specifications

Brand

Bimed

Thread Size

M32

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

PA 6

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bimed Grey PA 6 Cable Gland, M32 Thread, 18mm min., 25mm max., IP68

P.O.A.

Bimed Grey PA 6 Cable Gland, M32 Thread, 18mm min., 25mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bimed

Thread Size

M32

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

PA 6

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Country of Origin

Denmark

You may be interested in