binder Circular Connector, 4 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
6.0A
Body Orientation
Straight
Series
723
Voltage Rating
250.0 V
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Contact Material
Brass
Maximum Operating Temperature
+95°C
Country of Origin
Germany
Product details
Panel Sockets
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
AED 49.82
AED 49.82 Each (ex VAT)
AED 52.31
AED 52.31 Each (inc. VAT)
1
AED 49.82
AED 49.82 Each (ex VAT)
AED 52.31
AED 52.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 49.82 |
50 - 99 | AED 44.84 |
100 - 249 | AED 42.47 |
250 - 499 | AED 39.58 |
500+ | AED 38.54 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
6.0A
Body Orientation
Straight
Series
723
Voltage Rating
250.0 V
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Contact Material
Brass
Maximum Operating Temperature
+95°C
Country of Origin
Germany
Product details
Panel Sockets
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.