Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

RS Stock No.: 261-6231Brand: binderManufacturers Part No.: 09-0174-00-08
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

723

Voltage Rating

60.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Panel Sockets

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Stock information temporarily unavailable.

AED 71.48

AED 71.48 Each (ex VAT)

AED 75.05

AED 75.05 Each (inc. VAT)

binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series

AED 71.48

AED 71.48 Each (ex VAT)

AED 75.05

AED 75.05 Each (inc. VAT)

binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 71.48
50 - 99AED 64.63
100 - 249AED 60.67
250 - 499AED 53.71
500+AED 49.96

Technical Document

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

723

Voltage Rating

60.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Panel Sockets

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.