Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 680 Series

RS Stock No.: 413-7522Brand: binderManufacturers Part No.: 09-0321-00-06Distrelec Article No.: 14402776
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

5.0A

Series

680

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Screw Lock

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Miniature Connectors - Male and Female Cable Connectors - Series 680

From Binder, a selection of M16 straight plugs and sockets designed for cable mounting. The 680 series of miniature circular connectors have a screw locking mechanism according to IEC 130-9. An internal bend protection sleeve and strain relief offer maximum cable retention. With a standard contact layout, the 680 series of miniature circular connectors ensure compatibility with other circular DIN style connectors. Robust and reliable, the 680 series of circular connectors are the perfect component for a wide range of electrical and electronic systems.

Features and Benefits

• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection

Applications

The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,

• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation

Environment

The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.

Binder 680 Series-Metal

Stock information temporarily unavailable.

AED 46.61

AED 46.61 Each (ex VAT)

AED 48.94

AED 48.94 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 680 Series

AED 46.61

AED 46.61 Each (ex VAT)

AED 48.94

AED 48.94 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 680 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 46.61
50 - 99AED 43.47
100 - 249AED 40.58
250 - 499AED 38.52
500+AED 36.31

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

5.0A

Series

680

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Screw Lock

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Miniature Connectors - Male and Female Cable Connectors - Series 680

From Binder, a selection of M16 straight plugs and sockets designed for cable mounting. The 680 series of miniature circular connectors have a screw locking mechanism according to IEC 130-9. An internal bend protection sleeve and strain relief offer maximum cable retention. With a standard contact layout, the 680 series of miniature circular connectors ensure compatibility with other circular DIN style connectors. Robust and reliable, the 680 series of circular connectors are the perfect component for a wide range of electrical and electronic systems.

Features and Benefits

• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection

Applications

The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,

• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation

Environment

The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.

Binder 680 Series-Metal