binder Circular Connector, 7 Contacts, Panel Mount, M16 Connector, Socket, Female, IP40, 680 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP40
Current Rating
5.0A
Body Orientation
Straight
Series
680
Voltage Rating
125.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Distrelec Product Id
14403220
Country of Origin
Germany
Product details
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
• Female
• Solder termination
• Operating temperature -40°C to +85°C
Binder 680 Series-Metal
AED 36.56
AED 36.56 Each (ex VAT)
AED 38.39
AED 38.39 Each (inc. VAT)
1
AED 36.56
AED 36.56 Each (ex VAT)
AED 38.39
AED 38.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 36.56 |
50 - 99 | AED 32.96 |
100 - 249 | AED 31.21 |
250 - 499 | AED 27.45 |
500+ | AED 25.85 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP40
Current Rating
5.0A
Body Orientation
Straight
Series
680
Voltage Rating
125.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Distrelec Product Id
14403220
Country of Origin
Germany
Product details
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
• Female
• Solder termination
• Operating temperature -40°C to +85°C