binder Circular Connector, 4 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Screw On
Shell Size
15
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Subminiature Connector, M9, Female Socket, Solder - 712 / 702 Series
M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, solder terminations and bronze, gold plated contacts.
Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets
AED 48.77
AED 48.77 Each (ex VAT)
AED 51.21
AED 51.21 Each (inc. VAT)
Standard
1
AED 48.77
AED 48.77 Each (ex VAT)
AED 51.21
AED 51.21 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 48.77 |
50 - 99 | AED 45.15 |
100 - 249 | AED 41.48 |
250 - 499 | AED 37.85 |
500+ | AED 34.12 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Screw On
Shell Size
15
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Subminiature Connector, M9, Female Socket, Solder - 712 / 702 Series
M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, solder terminations and bronze, gold plated contacts.