Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series

RS Stock No.: 807-2876Brand: binderManufacturers Part No.: 09-3431-433-04
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

8.0A

Series

763

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A Coded Connectors to Free End Wires, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

You may be interested in
Stock information temporarily unavailable.

AED 86.78

AED 86.78 Each (ex VAT)

AED 91.12

AED 91.12 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series

AED 86.78

AED 86.78 Each (ex VAT)

AED 91.12

AED 91.12 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.78
5 - 24AED 82.45
25 - 49AED 78.18
50+AED 73.75
You may be interested in

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

8.0A

Series

763

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A Coded Connectors to Free End Wires, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

You may be interested in