Binder Male 12 way M12 to Unterminated Sensor Actuator Cable, 200mm

Technical Document
Specifications
Brand
BinderLength
200mm
Connector 1
M12
Connector 1 Number of Contacts
12
Connector 1 Gender
Male
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
1 A
IP Rating
IP68
Cross Sectional Area
0.14 mm²
Voltage Rating
30 V
American Wire Gauge
26 AWG
Distrelec Product Id
14476085
Country of Origin
Germany
Product details
M12 male sockets with wires
Screw locking system
A-Coded
AED 110.11
AED 110.11 Each (ex VAT)
AED 115.62
AED 115.62 Each (inc. VAT)
1
AED 110.11
AED 110.11 Each (ex VAT)
AED 115.62
AED 115.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 110.11 |
5 - 24 | AED 104.60 |
25+ | AED 99.19 |
Technical Document
Specifications
Brand
BinderLength
200mm
Connector 1
M12
Connector 1 Number of Contacts
12
Connector 1 Gender
Male
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
1 A
IP Rating
IP68
Cross Sectional Area
0.14 mm²
Voltage Rating
30 V
American Wire Gauge
26 AWG
Distrelec Product Id
14476085
Country of Origin
Germany
Product details
M12 male sockets with wires
Screw locking system
A-Coded