binder Circular Connector, 7 Contacts, Panel Mount, Plug, Female, IP67, 693 Series

RS Stock No.: 734-5287Brand: binderManufacturers Part No.: 09-4220-00-07Distrelec Article No.: 14403072
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10.0A

Series

693

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Screw On

Shell Size

21.5

Housing Material

Polymer

Pole Format

6 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Binder 693 Series Panel Mount Connectors - RD24 Range

You may be interested in
Stock information temporarily unavailable.

AED 83.68

AED 83.68 Each (ex VAT)

AED 87.86

AED 87.86 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Panel Mount, Plug, Female, IP67, 693 Series
Select packaging type

AED 83.68

AED 83.68 Each (ex VAT)

AED 87.86

AED 87.86 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Panel Mount, Plug, Female, IP67, 693 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 83.68
50 - 99AED 78.38
100 - 249AED 73.13
250 - 499AED 67.83
500+AED 62.79
You may be interested in

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10.0A

Series

693

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Screw On

Shell Size

21.5

Housing Material

Polymer

Pole Format

6 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Binder 693 Series Panel Mount Connectors - RD24 Range

You may be interested in