binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 719 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
719
Voltage Rating
60.0 V
Housing Material
Polymer
Contact Plating
Gold
Strain Relief
Yes
Contact Material
Brass
Maximum Operating Temperature
+70°C
Series Number
719
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Cable Plug & Socket
From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.
Binder 719 - Plastic
Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.
AED 32.39
AED 32.39 Each (ex VAT)
AED 34.01
AED 34.01 Each (inc. VAT)
1
AED 32.39
AED 32.39 Each (ex VAT)
AED 34.01
AED 34.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 32.39 |
50 - 99 | AED 30.28 |
100 - 249 | AED 28.02 |
250 - 499 | AED 26.06 |
500+ | AED 24.31 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
719
Voltage Rating
60.0 V
Housing Material
Polymer
Contact Plating
Gold
Strain Relief
Yes
Contact Material
Brass
Maximum Operating Temperature
+70°C
Series Number
719
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Cable Plug & Socket
From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.
Binder 719 - Plastic
Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.