Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Binder Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP40, 709 Series

RS Stock No.: 734-5195Brand: binderManufacturers Part No.: 09-9791-20-05
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

709

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

8

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Country of Origin

Germany

Product details

Binder 719/709 Series Subminiature Connectors, Snap-in

Binder Series 719/709 panel mount connectors are protected to IP40 when mated. The Series 719/709 connectors are compact in size and suitable for connector applications in medical electronics, portable instrumentation, power supplies and consumer electronics amongst many others.

Plastic connector shells
Degree of protection IP 40
Gold plated contacts
Easy to assemble

Binder 719/709 Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.16

AED 31.16 Each (ex VAT)

AED 32.72

AED 32.72 Each (inc. VAT)

Binder Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP40, 709 Series
Select packaging type

AED 31.16

AED 31.16 Each (ex VAT)

AED 32.72

AED 32.72 Each (inc. VAT)

Binder Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP40, 709 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 31.16
50 - 99AED 29.25
100 - 249AED 27.30
250 - 499AED 25.13
500+AED 23.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Series

709

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

8

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Country of Origin

Germany

Product details

Binder 719/709 Series Subminiature Connectors, Snap-in

Binder Series 719/709 panel mount connectors are protected to IP40 when mated. The Series 719/709 connectors are compact in size and suitable for connector applications in medical electronics, portable instrumentation, power supplies and consumer electronics amongst many others.

Plastic connector shells
Degree of protection IP 40
Gold plated contacts
Easy to assemble

Binder 719/709 Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more