Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

binder Locking Nut, Shell Size M20 for use with M12 Connector

RS Stock No.: 706-7858Brand: binderManufacturers Part No.: 16-0917-001
brand-logo

Technical Document

Specifications

Brand

Binder

Shell Size

M20

Accessory Type

Locking Nut

For Use With

M12 Connector

Material

Metal

Country of Origin

Germany

Product details

Accessories M12 A-coded

From Binder, a range of components compatible with M12 connectors.

Stock information temporarily unavailable.

AED 4.43

AED 4.43 Each (ex VAT)

AED 4.65

AED 4.65 Each (inc. VAT)

binder Locking Nut, Shell Size M20 for use with M12 Connector

AED 4.43

AED 4.43 Each (ex VAT)

AED 4.65

AED 4.65 Each (inc. VAT)

binder Locking Nut, Shell Size M20 for use with M12 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 4.43
50 - 99AED 4.02
100 - 249AED 3.60
250 - 499AED 3.35
500+AED 3.04

Technical Document

Specifications

Brand

Binder

Shell Size

M20

Accessory Type

Locking Nut

For Use With

M12 Connector

Material

Metal

Country of Origin

Germany

Product details

Accessories M12 A-coded

From Binder, a range of components compatible with M12 connectors.