Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-5730Brand: binderManufacturers Part No.: 79 3406 42 03Distrelec Article No.: 14475313
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.34 mm²

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 2

Unterminated

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP67

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Insulation material

PVC

Country of Origin

Germany

Product details

M8 Single Ended Cordsets, 718 Series

M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.

With moulded cable
Screw version
M8
Non Shielded
IP67

You may be interested in
Stock information temporarily unavailable.

AED 53.34

AED 53.34 Each (ex VAT)

AED 56.01

AED 56.01 Each (inc. VAT)

Binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

AED 53.34

AED 53.34 Each (ex VAT)

AED 56.01

AED 56.01 Each (inc. VAT)

Binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 53.34
5 - 24AED 51.76
25 - 49AED 49.93
50+AED 48.20
You may be interested in

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.34 mm²

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 2

Unterminated

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP67

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Insulation material

PVC

Country of Origin

Germany

Product details

M8 Single Ended Cordsets, 718 Series

M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.

With moulded cable
Screw version
M8
Non Shielded
IP67

You may be interested in