Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 291-5803Brand: binderManufacturers Part No.: 79 3408 55 03Distrelec Article No.: 14475333
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Distrelec Product Id

14475333

Country of Origin

Germany

Product details

M8 Angled Junction Box M8 x 1, 718 Series

With moulded cable
Screw version
M8 x 1

Stock information temporarily unavailable.

AED 82.37

AED 82.37 Each (ex VAT)

AED 86.49

AED 86.49 Each (inc. VAT)

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

AED 82.37

AED 82.37 Each (ex VAT)

AED 86.49

AED 86.49 Each (inc. VAT)

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 82.37
5 - 24AED 79.90
25 - 49AED 77.02
50+AED 74.39

Technical Document

Specifications

Brand

Binder

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Distrelec Product Id

14475333

Country of Origin

Germany

Product details

M8 Angled Junction Box M8 x 1, 718 Series

With moulded cable
Screw version
M8 x 1