Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-5853Brand: binderManufacturers Part No.: 79 3430 13 04Distrelec Article No.: 14476002
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Distrelec Product Id

14476002

Country of Origin

Germany

Product details

Overmoulded, 4-pin M12 x 1 Cable Boxes, 763 Series

Stock information temporarily unavailable.

AED 60.77

AED 60.77 Each (ex VAT)

AED 63.81

AED 63.81 Each (inc. VAT)

binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

AED 60.77

AED 60.77 Each (ex VAT)

AED 63.81

AED 63.81 Each (inc. VAT)

binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 60.77
5 - 24AED 58.86
25 - 49AED 56.96
50+AED 54.85

Technical Document

Specifications

Brand

Binder

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Distrelec Product Id

14476002

Country of Origin

Germany

Product details

Overmoulded, 4-pin M12 x 1 Cable Boxes, 763 Series