Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-5904Brand: binderManufacturers Part No.: 79 3434 13 04
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Connector A Housing Gender

Female

Country of Origin

Germany

Product details

Overmoulded, 4-pin M12 x 1 Cable Boxes, 763 Series

Stock information temporarily unavailable.

AED 51.70

AED 51.70 Each (ex VAT)

AED 54.28

AED 54.28 Each (inc. VAT)

binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

AED 51.70

AED 51.70 Each (ex VAT)

AED 54.28

AED 54.28 Each (inc. VAT)

binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 51.70
5 - 24AED 50.45
25+AED 49.10

Technical Document

Specifications

Brand

Binder

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Connector A Housing Gender

Female

Country of Origin

Germany

Product details

Overmoulded, 4-pin M12 x 1 Cable Boxes, 763 Series