Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP40, 711 Series

RS Stock No.: 734-5408PBrand: binderManufacturers Part No.: 99-0071-100-02
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

4.0A

Series

711

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Screw On

Shell Size

11.5

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711

Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal

The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP40, 711 Series
Select packaging type

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP40, 711 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

4.0A

Series

711

Body Orientation

Straight

Voltage Rating

125.0 V

Mating Type

Screw On

Shell Size

11.5

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711

Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal

The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.