Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 723 Series

RS Stock No.: 734-5906Brand: binderManufacturers Part No.: 99-0171-106-08Distrelec Article No.: 30409357
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

723

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

24

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Series 723, Male cable connector

M16 miniature connectors, IP 67

Binder M16 IP67, Series 723

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 152.83

AED 152.83 Each (ex VAT)

AED 160.47

AED 160.47 Each (inc. VAT)

Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 723 Series

AED 152.83

AED 152.83 Each (ex VAT)

AED 160.47

AED 160.47 Each (inc. VAT)

Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 723 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 152.83
50 - 99AED 143.17
100 - 249AED 133.72
250 - 499AED 124.37
500+AED 114.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

723

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

24

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Series 723, Male cable connector

M16 miniature connectors, IP 67

Binder M16 IP67, Series 723

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more