Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series

RS Stock No.: 190-2471Brand: binderManufacturers Part No.: 99-0401-00-02
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

712

Body Orientation

Straight

Voltage Rating

125.0 V

Housing Material

Metal

Product details

Cable Plug & Socket

Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,541.25

AED 45.412 Each (In a Box of 100) (ex VAT)

AED 4,768.31

AED 47.683 Each (In a Box of 100) (inc. VAT)

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series

AED 4,541.25

AED 45.412 Each (In a Box of 100) (ex VAT)

AED 4,768.31

AED 47.683 Each (In a Box of 100) (inc. VAT)

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100AED 45.412AED 4,541.25
200 - 300AED 43.208AED 4,320.75
400 - 500AED 39.69AED 3,969.00
600+AED 35.752AED 3,575.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

712

Body Orientation

Straight

Voltage Rating

125.0 V

Housing Material

Metal

Product details

Cable Plug & Socket

Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more