Technical Document
Specifications
Brand
BinderNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
712
Body Orientation
Right Angle
Voltage Rating
125.0 V
Shell Size
14
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Male Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled male subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled male cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
AED 157.40
AED 157.40 Each (ex VAT)
AED 165.27
AED 165.27 Each (inc. VAT)
Standard
1
AED 157.40
AED 157.40 Each (ex VAT)
AED 165.27
AED 165.27 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 157.40 |
50 - 99 | AED 145.58 |
100 - 249 | AED 133.77 |
250 - 499 | AED 122.01 |
500+ | AED 110.04 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
712
Body Orientation
Right Angle
Voltage Rating
125.0 V
Shell Size
14
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Male Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled male subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled male cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.