Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series

RS Stock No.: 706-7514Brand: binderManufacturers Part No.: 99-0429-324-04
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Right Angle

Voltage Rating

250.0 V

Coding

A

Housing Material

Metal

Contact Plating

Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male cable connector, series 713

M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.

Features and Benefits:

The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.

For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.

Key features:

• 8 contact
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g

You may be interested in
Stock information temporarily unavailable.

AED 63.52

AED 63.52 Each (ex VAT)

AED 66.70

AED 66.70 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series

AED 63.52

AED 63.52 Each (ex VAT)

AED 66.70

AED 66.70 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 63.52
5 - 24AED 60.38
25 - 49AED 57.22
50+AED 54.02
You may be interested in

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Right Angle

Voltage Rating

250.0 V

Coding

A

Housing Material

Metal

Contact Plating

Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male cable connector, series 713

M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.

Features and Benefits:

The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.

For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.

Key features:

• 8 contact
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g

You may be interested in