Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67

RS Stock No.: 283-7967Brand: binderManufacturers Part No.: 99 0430 10 04Distrelec Article No.: 14457305

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Distrelec Product Id

14457305

Country of Origin

Germany

Stock information temporarily unavailable.

AED 62.62

AED 62.62 Each (ex VAT)

AED 65.75

AED 65.75 Each (inc. VAT)

binder Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67

AED 62.62

AED 62.62 Each (ex VAT)

AED 65.75

AED 65.75 Each (inc. VAT)

binder Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Distrelec Product Id

14457305

Country of Origin

Germany